Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF12555T-2R2N-DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel17X1732RL
Cut Tape17X1732
Product RangeCLF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 25+ | $2.940 |
| 100+ | $2.730 |
| 250+ | $2.490 |
| 500+ | $2.250 |
| 1000+ | $1.990 |
| 5000+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF12555T-2R2N-DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel17X1732RL
Cut Tape17X1732
Product RangeCLF-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)13.1A
Product RangeCLF-D Series
Power Inductor Case12.5mm x 12.1mm x 5.5mm
DC Resistance Max8800µohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Height5.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
CLF-D Series
DC Resistance Max
8800µohm
Product Length
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.1A
Saturation Current (Isat)
13.1A
Power Inductor Case
12.5mm x 12.1mm x 5.5mm
Inductance Tolerance
± 30%
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
