Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF10060NIT-1R5N-DCopy
Newark Part No.01AC4785
Product RangeCLF-NI-D Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10060NIT-1R5N-DCopy
Newark Part No.01AC4785
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeCLF-NI-D Series
Power Inductor Case10.1mm x 10mm x 6mm
Inductor Case / Package-
DC Resistance Max6200µohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9.3A
Saturation Current (Isat)
11A
Power Inductor Case
10.1mm x 10mm x 6mm
DC Resistance Max
6200µohm
Product Length
10.1mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
