Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF10040T-2R2N-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel17X1708RL
Cut Tape17X1708
Product RangeCLF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.380 |
| 25+ | $1.260 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $1.080 |
| 1000+ | $0.904 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10040T-2R2N-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel17X1708RL
Cut Tape17X1708
Product RangeCLF-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeCLF-D Series
Power Inductor Case10mm x 9.7mm x 3.8mm
DC Resistance Max9700µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width9.7mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
CLF-D Series
DC Resistance Max
9700µohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
5A
Saturation Current (Isat)
7.5A
Power Inductor Case
10mm x 9.7mm x 3.8mm
Inductance Tolerance
± 30%
Product Width
9.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
