Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF10040T-1R5N-DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel17X1703RL
Cut Tape17X1703
Product RangeCLF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $2.060 |
| 100+ | $1.910 |
| 250+ | $1.740 |
| 500+ | $1.580 |
| 1000+ | $1.390 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10040T-1R5N-DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel17X1703RL
Cut Tape17X1703
Product RangeCLF-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)10.6A
Product RangeCLF-D Series
Power Inductor Case10mm x 9.7mm x 3.8mm
DC Resistance Max7100µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width9.7mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
CLF-D Series
DC Resistance Max
7100µohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
10.6A
Power Inductor Case
10mm x 9.7mm x 3.8mm
Inductance Tolerance
± 30%
Product Width
9.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
