Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG57NX5R1C107M.Copy
Newark Part No.33P6720
Product RangeCKG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX5R1C107M.Copy
Newark Part No.33P6720
Product RangeCKG Series
Capacitance100µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX5R
Stacking Height5.5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCKG Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X5R
Capacitor Mounting
Surface Mount
Product Range
CKG Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
16V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
5.5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
