Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57KX7T2E225K335JH SMD Multilayer Ceramic Capacitor, 2.2 µF, 250 V, 2220 [5750 Metric], ± 10%, X7T](https://www.newark.com/productimages/standard/en_US/81AK3513-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKG57KX7T2E225K335JHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AK3513RL
Cut Tape81AK3513
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7T2E225KT009W
Your Part Number
248 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.310 | $5.31 |
| Total Price | $5.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 25+ | $3.970 |
| 100+ | $3.300 |
| 250+ | $3.130 |
| 500+ | $2.960 |
| 1000+ | $2.730 |
| 5000+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57KX7T2E225K335JHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AK3513RL
Cut Tape81AK3513
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7T2E225KT009W
Technical Datasheet
Capacitance2.2µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeMEGACAP CKG Series
Product Length6mm
Product Width5mm
Capacitor TerminalsL-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MEGACAP CKG Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7T
Product Length
6mm
Capacitor Terminals
L-Lead
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
