Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKCL44C0G1H220K085AA Capacitor Array, 22 pF, 0805 [2012 Metric], 50 V, 4 Capacitors, SMD, ± 10%](https://www.newark.com/productimages/standard/en_US/03AC2447-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKCL44C0G1H220K085AACopy
Newark Part No.05X9722
Product RangeCKC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKCL44C0G1H220K085AACopy
Newark Part No.05X9722
Product RangeCKC Series
Technical Datasheet
Capacitance22pF
Capacitor Case / Package0805 [2012 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsSMD
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicC0G / NP0
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCKC Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
22pF
Voltage(DC)
50V
Capacitor Terminals
SMD
Capacitor Mounting
Surface Mount
Product Length
2mm
Operating Temperature Min
-55°C
Product Range
CKC Series
SVHC
No SVHC (15-Jan-2018)
Capacitor Case / Package
0805 [2012 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Product Width
1.25mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
