Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CK45-B3FD101KYNNACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 56AJ9733 |
| Product Range | CK45 Series |
| Your Part Number | |
| Technical Datasheet |
585 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.398 |
| 10+ | $0.186 |
| 15+ | $0.181 |
| 25+ | $0.177 |
| 50+ | $0.172 |
| 125+ | $0.167 |
| 250+ | $0.152 |
| 500+ | $0.136 |
Price for:Each
Minimum: 5
Multiple: 5
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CK45-B3FD101KYNNACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 56AJ9733 |
| Product Range | CK45 Series |
| Technical Datasheet | |
| Capacitance | 100pF |
| Voltage(DC) | 3kV |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | B |
| Lead Spacing | 7.5mm |
| Capacitor Terminals | Radial Leaded |
| Product Range | CK45 Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 100pF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 7.5mm |
| Product Range | CK45 Series |
| Operating Temperature Max | 105°C |
| Voltage(DC) | 3kV |
|---|---|
| Dielectric Characteristic | B |
| Capacitor Terminals | Radial Leaded |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
