Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCK45-B3AD681KYGNACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AK3515
Product RangeCK45 Series
Also Known AsCK45-B3AD681KYGNA
Your Part Number
2,426 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.394 |
| 10+ | $0.211 |
| 15+ | $0.196 |
| 25+ | $0.182 |
| 50+ | $0.167 |
| 125+ | $0.152 |
| 250+ | $0.140 |
| 500+ | $0.127 |
Price for:Each
Minimum: 5
Multiple: 5
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCK45-B3AD681KYGNACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AK3515
Product RangeCK45 Series
Also Known AsCK45-B3AD681KYGNA
Technical Datasheet
Capacitance680pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicB
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeCK45 Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
CK45 Series
Operating Temperature Max
105°C
Voltage(DC)
1kV
Dielectric Characteristic
B
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
