Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA9P1X7T2J474K250KECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel39Y3558RL
Cut Tape39Y3558
Product RangeCGA Series
Also Known AsCGA9P1X7T2J474KT0Y0S
Your Part Number
2,055 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.830 | $4.83 |
| Total Price | $4.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 25+ | $3.580 |
| 100+ | $2.920 |
| 250+ | $2.730 |
| 500+ | $2.530 |
| 1000+ | $2.410 |
| 5000+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA9P1X7T2J474K250KECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel39Y3558RL
Cut Tape39Y3558
Product RangeCGA Series
Also Known AsCGA9P1X7T2J474KT0Y0S
Technical Datasheet
Capacitance0.47µF
Voltage(DC)630V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeCGA Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7T
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for CGA9P1X7T2J474K250KE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
