Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA9N3X7R1H106K230KB SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 2220 [5650 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/68AH9307-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA9N3X7R1H106K230KBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05X9649
Product RangeCGA Series
Also Known AsCGA9N3X7R1H106KT0Y0N
Your Part Number
7,912 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.410 |
| 25+ | $1.310 |
| 50+ | $1.210 |
| 100+ | $1.130 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA9N3X7R1H106K230KBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05X9649
Product RangeCGA Series
Also Known AsCGA9N3X7R1H106KT0Y0N
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CGA9N3X7R1H106K230KB
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
