
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $3.630 |
| 25+ | $3.400 |
| 50+ | $3.170 |
| 100+ | $3.000 |
| 250+ | $2.790 |
| 1000+ | $2.580 |
Product Information
Product Overview
CGA9N3X7R1E476M230KB is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 47µF
- ±20% capacitance tolerance
- 2220 [5750 Metric] case size
- X7R dielectric characteristic
- Rated voltage (DC) is 25V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
47µF
-
± 20%
CGA Series
5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
25V
2220 [5750 Metric]
X7R
5.7mm
-
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
