Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA8N3X7R2E474K230KE SMD Multilayer Ceramic Capacitor, 0.47 µF, 250 V, 1812 [4532 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/05X9640-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA8N3X7R2E474K230KECopy
Newark Part No.
Re-Reel39Y3556
Cut Tape39Y3556
Product RangeCGA Series
Also Known AsCGA8N3X7R2E474KT0Y0S
Your Part Number
1,500 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.637 |
| 25+ | $0.616 |
| 50+ | $0.595 |
| 100+ | $0.574 |
| 250+ | $0.519 |
| 1000+ | $0.465 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA8N3X7R2E474K230KECopy
Newark Part No.
Re-Reel39Y3556
Cut Tape39Y3556
Product RangeCGA Series
Also Known AsCGA8N3X7R2E474KT0Y0S
Technical Datasheet
Capacitance0.47µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for CGA8N3X7R2E474K230KE
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
