Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6P3X7R1E685K250AB SMD Multilayer Ceramic Capacitor, 6.8 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/81AK3676-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6P3X7R1E685K250ABCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AK3508RL
Cut Tape81AK3508
Product RangeCGA Series
Also Known AsCGA6P3X7R1E685KT0Y0N
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.681 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.681 |
| 25+ | $0.362 |
| 100+ | $0.327 |
| 250+ | $0.300 |
| 500+ | $0.273 |
| 1000+ | $0.246 |
| 2500+ | $0.226 |
| 5000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P3X7R1E685K250ABCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AK3508RL
Cut Tape81AK3508
Product RangeCGA Series
Also Known AsCGA6P3X7R1E685KT0Y0N
Technical Datasheet
Capacitance6.8µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.8µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
