Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6P1X7S1N106K250AE SMD Multilayer Ceramic Capacitor, 10 µF, 75 V, 1210 [3225 Metric], ± 10%, X7S](https://www.newark.com/productimages/standard/en_US/81AK3667-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6P1X7S1N106K250AECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel11AN1817
Re-Reel26AM8291RL
Cut Tape26AM8291
Product RangeCGA Series
Also Known AsCGA6P1X7S1N106KT0Y0S
Your Part Number
34 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 25+ | $0.950 |
| 100+ | $0.881 |
| 250+ | $0.824 |
| 500+ | $0.767 |
| 1000+ | $0.696 |
| 5000+ | $0.655 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.920 |
| 1000+ | $0.887 |
| 2000+ | $0.816 |
| 4000+ | $0.747 |
| 6000+ | $0.724 |
| 10000+ | $0.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P1X7S1N106K250AECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel11AN1817
Re-Reel26AM8291RL
Cut Tape26AM8291
Product RangeCGA Series
Also Known AsCGA6P1X7S1N106KT0Y0S
Technical Datasheet
Capacitance10µF
Voltage(DC)75V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CGA6P1X7S1N106K250AE is an automotive grade, soft termination multilayer ceramic chip capacitor. The product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. Typical applications include fail-safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock and equipment such as mobile devices and smart key having a high possibility of drop.
- 10μF capacitance with ±10% tolerance
- 3225 size, X7S temperature characteristic
- 75V DC rated voltage
- High resistance to mechanical stress and thermal shock by resin layers
- 2.50mm (0.10inch) thickness
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
75V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
