Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6M3X7S2A475K200AE SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1210 [3225 Metric], ± 10%, X7S](https://www.newark.com/productimages/standard/en_US/68AH9307-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6M3X7S2A475K200AECopy
Newark Part No.
Full Reel79Y4104
Re-Reel39Y3554
Cut Tape39Y3554
Product RangeCGA Series
Also Known AsCGA6M3X7S2A475KT0Y3S
Your Part Number
9,156 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.370 |
| 25+ | $1.260 |
| 50+ | $1.140 |
| 100+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.848 |
| 2000+ | $0.824 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M3X7S2A475K200AECopy
Newark Part No.
Full Reel79Y4104
Re-Reel39Y3554
Cut Tape39Y3554
Product RangeCGA Series
Also Known AsCGA6M3X7S2A475KT0Y3S
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CGA6M3X7S2A475K200AE
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
