Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6M3X7R1H225K200AB SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/68AC4611-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6M3X7R1H225K200ABCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05X9648
Product RangeCGA Series
Also Known AsCGA6M3X7R1H225KT0Y0N
Your Part Number
17,704 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.534 |
| 10+ | $0.258 |
| 25+ | $0.250 |
| 50+ | $0.242 |
| 100+ | $0.234 |
| 250+ | $0.203 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M3X7R1H225K200ABCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05X9648
Product RangeCGA Series
Also Known AsCGA6M3X7R1H225KT0Y0N
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA6M3X7R1H225K200AB
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
