Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6M1X8L1H475K200AC SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X8L](https://www.newark.com/productimages/standard/en_US/52W9550-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6M1X8L1H475K200ACCopy
Newark Part No.
Full Reel43AC1511
Re-Reel71AH2856
Cut Tape71AH2856
Product RangeCGA Series
Also Known AsCGA6M1X8L1H475KT0Y0N
Your Part Number
260 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $0.993 |
| 25+ | $0.965 |
| 50+ | $0.937 |
| 100+ | $0.908 |
| 250+ | $0.828 |
| 1000+ | $0.748 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M1X8L1H475K200ACCopy
Newark Part No.
Full Reel43AC1511
Re-Reel71AH2856
Cut Tape71AH2856
Product RangeCGA Series
Also Known AsCGA6M1X8L1H475KT0Y0N
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CGA6M1X8L1H475K200AC is a CGA series high temperature application, automotive grade multilayer ceramic chip capacitor. It is a product that supports high temperature environments with a maximum operating temperature of 150°C. Typical applications are engine rooms, peripheral circuits of IGBT, SiC, GaN used at high temperature environments, decoupling, smoothing, snubber and resonant circuit of high-temperature operating equipment.
- AEC-Q200 compliant
- 4.7uF capacitance, ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case / package
- Operating temperature range from -55 to 150°C
- 0.125inch product length
- 0.098inch product width
- 50VDC voltage rating
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X8L
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CGA6M1X8L1H475K200AC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
