Print Page
CGA6M1C0G3A102J200AC
SMD Multilayer Ceramic Capacitor, 1000 pF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6M1C0G3A102J200AC SMD Multilayer Ceramic Capacitor, 1000 pF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/29AJ4560-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6M1C0G3A102J200ACCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ4681RL
Cut Tape29AJ4681
Product RangeCGA Series
Also Known AsCGA6M1C0G3A102JT0Y0N
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $0.686 |
| 100+ | $0.636 |
| 250+ | $0.594 |
| 500+ | $0.551 |
| 1000+ | $0.500 |
| 5000+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M1C0G3A102J200ACCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ4681RL
Cut Tape29AJ4681
Product RangeCGA Series
Also Known AsCGA6M1C0G3A102JT0Y0N
Technical Datasheet
Capacitance1000pF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1kV
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
