Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA6L3C0G2E103J160AACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel52W9886RL
Cut Tape52W9886
Product RangeCGA Series
Your Part Number
524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $1.030 |
| 100+ | $0.943 |
| 250+ | $0.856 |
| 500+ | $0.784 |
| 1000+ | $0.668 |
| 5000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6L3C0G2E103J160AACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel52W9886RL
Cut Tape52W9886
Product RangeCGA Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)250V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for CGA6L3C0G2E103J160AA
3 Products Found
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
