Print Page
CGA5L4C0G2J272J160AA
SMD Multilayer Ceramic Capacitor, 2700 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L4C0G2J272J160AA SMD Multilayer Ceramic Capacitor, 2700 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/52W9846-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L4C0G2J272J160AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52W9877
Product RangeCGA Series
Also Known AsCGA5L4C0G2J272JT0Y0N
Your Part Number
1,800 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.329 |
| 25+ | $0.155 |
| 100+ | $0.138 |
| 250+ | $0.126 |
| 500+ | $0.113 |
| 1000+ | $0.109 |
| 2500+ | $0.092 |
| 5000+ | $0.084 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L4C0G2J272J160AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52W9877
Product RangeCGA Series
Also Known AsCGA5L4C0G2J272JT0Y0N
Technical Datasheet
Capacitance2700pF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Alternatives for CGA5L4C0G2J272J160AA
2 Products Found
Technical Specifications
Capacitance
2700pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
