![TDK CGA5L3X5R1V106K160AB SMD Multilayer Ceramic Capacitor, 10 µF, 35 V, 1206 [3216 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/71AH3238-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA5L3X5R1V106K160ABCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel84Y5691RL Cut Tape84Y5691 |
| Product Range | CGA Series |
| Also Known As | CGA5L3X5R1V106KT0Y0N |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.856 | $0.86 |
| Total Price | $0.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.856 |
| 25+ | $0.555 |
| 100+ | $0.399 |
| 250+ | $0.368 |
| 500+ | $0.337 |
| 1000+ | $0.310 |
| 2500+ | $0.282 |
| 5000+ | $0.276 |
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA5L3X5R1V106K160ABCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel84Y5691RL Cut Tape84Y5691 |
| Product Range | CGA Series |
| Also Known As | CGA5L3X5R1V106KT0Y0N |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | CGA Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CGA5L3X5R1V106K160AB is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 10µF
- ±10% capacitance tolerance
- 1206 [3216 Metric] case size
- X5R dielectric characteristic
- Rated voltage (DC) is 35V
- Operating temperature range from -55°C to 85°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 35V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | CGA Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for CGA5L3X5R1V106K160AB
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
