Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L1X7R1V475K160AE SMD Multilayer Ceramic Capacitor, 4.7 µF, 35 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/1458900-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L1X7R1V475K160AECopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.
Full Reel79Y4103
Cut Tape39Y3553
Product RangeCGA Series
Also Known AsCGA5L1X7R1V475KT0Y0S
Your Part Number
2,000 In Stock
32,940 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.753 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 25+ | $0.380 |
| 100+ | $0.347 |
| 250+ | $0.320 |
| 500+ | $0.292 |
| 1000+ | $0.274 |
| 2500+ | $0.248 |
| 5000+ | $0.231 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.259 |
| 4000+ | $0.254 |
| 6000+ | $0.249 |
| 10000+ | $0.243 |
| 20000+ | $0.238 |
| 50000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L1X7R1V475K160AECopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.
Full Reel79Y4103
Cut Tape39Y3553
Product RangeCGA Series
Also Known AsCGA5L1X7R1V475KT0Y0S
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for CGA5L1X7R1V475K160AE
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
