Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $0.757 |
| 25+ | $0.715 |
| 50+ | $0.674 |
| 100+ | $0.632 |
| 250+ | $0.614 |
| 1000+ | $0.595 |
Product Information
Product Overview
CGA5L1C0G2A104J160AE is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 0.1µF
- ±5% capacitance tolerance
- 1206 [3216 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 100V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
0.1µF
1206 [3216 Metric]
C0G / NP0
3.2mm
Wraparound
125°C
No SVHC (25-Jun-2025)
100V
± 5%
CGA Series
1.6mm
-55°C
AEC-Q200
Technical Docs (2)
Alternatives for CGA5L1C0G2A104J160AE
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate