Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA5F4C0G2J122J085AA
Newark Part No.
Re-Reel52W9800
Cut Tape52W9800
Product RangeCGA Series
Your Part Number
Technical Datasheet
10,130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.144 |
| 25+ | $0.139 |
| 50+ | $0.135 |
| 100+ | $0.130 |
| 250+ | $0.113 |
| 1000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5F4C0G2J122J085AA
Newark Part No.
Re-Reel52W9800
Cut Tape52W9800
Product RangeCGA Series
Technical Datasheet
Capacitance1200pF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1200pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability