Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J3X8R1E474K125AB SMD Multilayer Ceramic Capacitor, 0.47 µF, 25 V, 0805 [2012 Metric], ± 10%, X8R](https://www.newark.com/productimages/standard/en_US/29AJ5052-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J3X8R1E474K125ABCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AC4628RL
Cut Tape68AC4628
Product RangeCGA Series
Also Known AsCGA4J3X8R1E474KT0Y0N
Your Part Number
2,250 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.388 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 25+ | $0.178 |
| 100+ | $0.159 |
| 250+ | $0.145 |
| 500+ | $0.130 |
| 1000+ | $0.121 |
| 2500+ | $0.109 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3X8R1E474K125ABCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AC4628RL
Cut Tape68AC4628
Product RangeCGA Series
Also Known AsCGA4J3X8R1E474KT0Y0N
Technical Datasheet
Capacitance0.47µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CGA4J3X8R1E474K125AB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
