Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J3X7S2A334K125AB SMD Multilayer Ceramic Capacitor, 0.33 µF, 100 V, 0805 [2012 Metric], ± 10%, X7S](https://www.newark.com/productimages/standard/en_US/03AM5055-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J3X7S2A334K125ABCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AH2836RL
Cut Tape71AH2836
Product RangeCGA Series
Also Known AsCGA4J3X7S2A334KT0Y0N
Your Part Number
2,070 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.392 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 25+ | $0.224 |
| 100+ | $0.167 |
| 250+ | $0.153 |
| 500+ | $0.138 |
| 1000+ | $0.128 |
| 2500+ | $0.111 |
| 5000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3X7S2A334K125ABCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AH2836RL
Cut Tape71AH2836
Product RangeCGA Series
Also Known AsCGA4J3X7S2A334KT0Y0N
Technical Datasheet
Capacitance0.33µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7S
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
