Print Page
CGA4J3X7R2E103K125AE
SMD Multilayer Ceramic Capacitor, 0.01 µF, 250 V, 0805 [2012 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J3X7R2E103K125AE SMD Multilayer Ceramic Capacitor, 0.01 µF, 250 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/03AM5055-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R2E103K125AECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel94AC7466
Re-Reel80X3188RL
Cut Tape80X3188
Product RangeCGA Series
Also Known AsCGA4J3X7R2E103KT0Y0S
Your Part Number
11,362 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.172 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.172 |
| 25+ | $0.072 |
| 100+ | $0.065 |
| 250+ | $0.058 |
| 500+ | $0.050 |
| 1000+ | $0.045 |
| 2500+ | $0.039 |
| 5000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.051 |
| 4000+ | $0.050 |
| 6000+ | $0.049 |
| 10000+ | $0.048 |
| 20000+ | $0.047 |
| 50000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R2E103K125AECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel94AC7466
Re-Reel80X3188RL
Cut Tape80X3188
Product RangeCGA Series
Also Known AsCGA4J3X7R2E103KT0Y0S
Technical Datasheet
Capacitance0.01µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
-
Alternatives for CGA4J3X7R2E103K125AE
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
