Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J3NP02E103J125AA SMD Multilayer Ceramic Capacitor, 0.01 µF, 250 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/29AJ4560-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J3NP02E103J125AACopy
Newark Part No.
Re-Reel68AC4620
Cut Tape68AC4620
Product RangeCGA Series
Also Known AsCGA4J3NP02E103JT0Y0N
Your Part Number
2,539 In Stock
Need more?
2000 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
539 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.660 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 10+ | $0.335 |
| 25+ | $0.324 |
| 50+ | $0.314 |
| 100+ | $0.303 |
| 250+ | $0.272 |
| 1000+ | $0.240 |
| 2500+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3NP02E103J125AACopy
Newark Part No.
Re-Reel68AC4620
Cut Tape68AC4620
Product RangeCGA Series
Also Known AsCGA4J3NP02E103JT0Y0N
Technical Datasheet
Capacitance0.01µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CGA4J3NP02E103J125AA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
