Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E3X8R1H104K080AB SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X8R](https://www.newark.com/productimages/standard/en_US/71AH3238-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E3X8R1H104K080ABCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel94AC7462
Cut Tape84Y5687
Product RangeCGA Series
Also Known AsCGA3E3X8R1H104KT0Y0N
Your Part Number
119,401 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.232 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.232 |
| 25+ | $0.099 |
| 100+ | $0.088 |
| 250+ | $0.079 |
| 500+ | $0.069 |
| 1000+ | $0.068 |
| 2500+ | $0.067 |
| 5000+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.051 |
| 8000+ | $0.047 |
| 12000+ | $0.046 |
| 20000+ | $0.045 |
| 40000+ | $0.044 |
| 100000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E3X8R1H104K080ABCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel94AC7462
Cut Tape84Y5687
Product RangeCGA Series
Also Known AsCGA3E3X8R1H104KT0Y0N
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TDK CGA series automotive grade class 2 multilayer ceramic chip capacitors. These capacitors are based on X8R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include automotive engine control units, sensor modules, battery line smoothing and switching power supply smoothing.
- Capacitance values ranges from 1pF to 47µF based on dielectric material
- Case sizes 0201, 0402, 0603, 0805, 1206, 1210, 1812 and 2220 are available
- DC voltage rating of 6.3V to 50V
- Low ESL and excellent frequency characteristics
- Low self heating and high ripple resistance due to low ESR
- High temperature range of -55°C to 85°C
- Automotive grade AEC-Q200 qualified
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA3E3X8R1H104K080AB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
