Print Page
CGA3E2X7R1H683K080AA
SMD Multilayer Ceramic Capacitor, 0.068 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E2X7R1H683K080AA SMD Multilayer Ceramic Capacitor, 0.068 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/05X9640-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E2X7R1H683K080AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80X3179RL
Cut Tape80X3179
Product RangeCGA Series
Also Known AsCGA3E2X7R1H683KT0Y0N
Your Part Number
9,494 In Stock
84,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.111 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.111 |
| 25+ | $0.042 |
| 100+ | $0.037 |
| 250+ | $0.033 |
| 500+ | $0.028 |
| 1000+ | $0.025 |
| 2500+ | $0.023 |
| 5000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E2X7R1H683K080AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80X3179RL
Cut Tape80X3179
Product RangeCGA Series
Also Known AsCGA3E2X7R1H683KT0Y0N
Technical Datasheet
Capacitance0.068µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.068µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for CGA3E2X7R1H683K080AA
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
