Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E2X7R1H333K080AA SMD Multilayer Ceramic Capacitor, 0.033 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/05X9640-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E2X7R1H333K080AACopy
Newark Part No.
Re-Reel70AK8731
Cut Tape70AK8731
Product RangeCGA Series
Also Known AsCGA3E2X7R1H333KT0Y0N
Your Part Number
779 In Stock
21,080 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 10+ | $0.035 |
| 25+ | $0.033 |
| 50+ | $0.031 |
| 100+ | $0.029 |
| 250+ | $0.025 |
| 1000+ | $0.021 |
| 2500+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E2X7R1H333K080AACopy
Newark Part No.
Re-Reel70AK8731
Cut Tape70AK8731
Product RangeCGA Series
Also Known AsCGA3E2X7R1H333KT0Y0N
Technical Datasheet
Capacitance0.033µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.033µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA3E2X7R1H333K080AA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
