Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B3X7S1A474K050BB SMD Multilayer Ceramic Capacitor, 0.47 µF, 10 V, 0402 [1005 Metric], ± 10%, X7S](https://www.newark.com/productimages/standard/en_US/94Y9773-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B3X7S1A474K050BBCopy
Newark Part No.
Full Reel79Y4095
Re-Reel94Y9772
Cut Tape94Y9772
Product RangeCGA Series
Also Known AsCGA2B3X7S1A474KT000N
Your Part Number
46,531 In Stock
Need more?
36531 Delivery in 1-3 Business Days(US stock)
10000 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.028 | $0.03 |
| Total Price | $0.03 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.223 | $0.028 |
| 25+ | $0.097 | $0.028 |
| 100+ | $0.086 | $0.028 |
| 250+ | $0.077 | $0.028 |
| 500+ | $0.068 | $0.028 |
| 1000+ | $0.063 | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B3X7S1A474K050BBCopy
Newark Part No.
Full Reel79Y4095
Re-Reel94Y9772
Cut Tape94Y9772
Product RangeCGA Series
Also Known AsCGA2B3X7S1A474KT000N
Technical Datasheet
Capacitance0.47µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7S
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA2B3X7S1A474K050BB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
