Print Page
CGA2B3X7R1H104K050BD
SMD Multilayer Ceramic Capacitor, Conductive Epoxy Mount, 0.1 µF, 50 V, 0402 [1005 Metric], ± 10%
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B3X7R1H104K050BD SMD Multilayer Ceramic Capacitor, Conductive Epoxy Mount, 0.1 µF, 50 V, 0402 [1005 Metric], ± 10%](https://www.newark.com/productimages/standard/en_US/3489855-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA2B3X7R1H104K050BDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel68AH9304 Cut Tape45AC4426 |
| Product Range | CGA Conductive Epoxy Series |
| Also Known As | CGA2B3X7R1H104KT0YNB |
| Your Part Number | |
| Technical Datasheet |
40,855 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.181 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.181 |
| 25+ | $0.106 |
| 100+ | $0.068 |
| 250+ | $0.060 |
| 500+ | $0.053 |
| 1000+ | $0.052 |
| 2500+ | $0.051 |
| 5000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.034 |
| 20000+ | $0.031 |
| 30000+ | $0.030 |
| 50000+ | $0.029 |
| 100000+ | $0.028 |
| 250000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA2B3X7R1H104K050BDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel68AH9304 Cut Tape45AC4426 |
| Product Range | CGA Conductive Epoxy Series |
| Also Known As | CGA2B3X7R1H104KT0YNB |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CGA Conductive Epoxy Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | SMD, Conductive Epoxy Mounting |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for CGA2B3X7R1H104K050BD
3 Products Found
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.02mm |
| Capacitor Terminals | SMD, Conductive Epoxy Mounting |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | CGA Conductive Epoxy Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
