Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2C0G1H102J050BA SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/80X3164-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B2C0G1H102J050BACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel79Y4094
Re-Reel80X3157
Cut Tape80X3157
Product RangeCGA Series
Also Known AsCGA2B2C0G1H102JT0Y0F
Your Part Number
57,095 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.131 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 25+ | $0.053 |
| 100+ | $0.046 |
| 250+ | $0.041 |
| 500+ | $0.036 |
| 1000+ | $0.032 |
| 2500+ | $0.029 |
| 5000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.024 |
| 30000+ | $0.023 |
| 50000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2C0G1H102J050BACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel79Y4094
Re-Reel80X3157
Cut Tape80X3157
Product RangeCGA Series
Also Known AsCGA2B2C0G1H102JT0Y0F
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA2B2C0G1H102J050BA
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
