Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B1X7R1C104K050BC SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/68AC4611-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B1X7R1C104K050BCCopy
Newark Part No.
Full Reel40Y2189
Re-Reel52W9551
Cut Tape52W9551
Product RangeCGA Series
Also Known AsCGA2B1X7R1C104KT0Y0F
Your Part Number
86,850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.037 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.037 |
| 25+ | $0.036 |
| 50+ | $0.034 |
| 100+ | $0.031 |
| 250+ | $0.027 |
| 1000+ | $0.022 |
| 2500+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.012 |
| 20000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B1X7R1C104K050BCCopy
Newark Part No.
Full Reel40Y2189
Re-Reel52W9551
Cut Tape52W9551
Product RangeCGA Series
Also Known AsCGA2B1X7R1C104KT0Y0F
Technical Datasheet
Capacitance0.1µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for CGA2B1X7R1C104K050BC
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
