Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoCD12-E2GA222MYNSA
Newark Part No.54W7141
Product RangeCD Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)-
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Dielectric Characteristic-
Lead Spacing10mm
Capacitor Case / PackageRadial Leaded
Product RangeCD Series
Product Diameter11.5mm
Qualification-
Product Length-
Product Width7mm
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Capacitance
2200pF
Capacitor Terminals
PC Pin
Dielectric Characteristic
-
Capacitor Case / Package
Radial Leaded
Product Diameter
11.5mm
Product Length
-
Product Height
-
Operating Temperature Max
105°C
Voltage(DC)
-
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
CD Series
Qualification
-
Product Width
7mm
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

