Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCC45SL3DD101JYVNACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AH2693
Product RangeCC45 Series
Your Part Number
1,567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.369 |
| 10+ | $0.169 |
| 25+ | $0.167 |
| 50+ | $0.164 |
| 100+ | $0.148 |
| 500+ | $0.120 |
| 1000+ | $0.108 |
| 2500+ | $0.097 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCC45SL3DD101JYVNACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AH2693
Product RangeCC45 Series
Technical Datasheet
Capacitance100pF
Voltage(DC)2kV
Capacitance Tolerance± 5%
Dielectric CharacteristicSL
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeCC45 Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
CC45 series is a disc type capacitor with leads. It features low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application. It is mainly used in snubber circuit protection of power supplies.
- High voltage ceramic capacitor
- Commercial grade
- Compatible with halogen-free external resin coating
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 5%
Lead Spacing
5mm
Product Range
CC45 Series
Operating Temperature Max
125°C
Voltage(DC)
2kV
Dielectric Characteristic
SL
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
