Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C5750X7R2J224K230KA SMD Multilayer Ceramic Capacitor, 0.22 µF, 630 V, 2220 [5750 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/78Y9968-40.jpg)
1,185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $0.675 |
| 100+ | $0.624 |
| 250+ | $0.567 |
| 500+ | $0.510 |
| 1000+ | $0.473 |
| 5000+ | $0.472 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.544 |
| 1500+ | $0.503 |
| 2500+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC5750X7R2J224K230KACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel68AH9484
Re-Reel78Y9973RL
Cut Tape78Y9973
Product RangeC Series
Also Known AsC5750X7R2J224KT020U
Technical Datasheet
Capacitance0.22µF
Voltage(DC)630V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C5750X7R2J224K230KA
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
