Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C4532X7S2A475M230KB SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1812 [4532 Metric], ± 20%, X7S](https://www.newark.com/productimages/standard/en_US/55T0091-40.jpg)
1,040 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $0.913 |
| 100+ | $0.848 |
| 250+ | $0.770 |
| 500+ | $0.691 |
| 1000+ | $0.644 |
| 5000+ | $0.631 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.701 |
| 1000+ | $0.654 |
| 1500+ | $0.641 |
| 2500+ | $0.628 |
| 5000+ | $0.615 |
| 12500+ | $0.602 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC4532X7S2A475M230KBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel79Y4468
Re-Reel72Y0889RL
Cut Tape72Y0889
Product RangeC Series
Also Known AsC4532X7S2A475MT000N
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7S
Product Length
4.5mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
