Print Page
5,498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $0.659 |
| 100+ | $0.609 |
| 250+ | $0.561 |
| 500+ | $0.512 |
| 1000+ | $0.474 |
| 5000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC4532X5R1E106M250KACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel89Y7153RL
Cut Tape89Y7153
Product RangeC Series
Also Known AsC4532X5R1E106MT000N
Technical Datasheet
Ceramic Capacitor Case1812 [4532 Metric]
Capacitance10µF
Voltage(DC)25V
Voltage(AC)-
Voltage Rating25V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length4.5mm
PackagingCut Tape
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Capacitor Case
1812 [4532 Metric]
Voltage(DC)
25V
Voltage Rating
25V
Capacitance Tolerance
± 20%
Product Range
C Series
Packaging
Cut Tape
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Automotive Qualification Standard
-
MSL
-
Capacitance
10µF
Voltage(AC)
-
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X5R
Product Length
4.5mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C4532X5R1E106M250KA
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

