Print Page
Image is for illustrative purposes only. Please refer to product description.

13,163 In Stock
46,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 25+ | $0.241 |
| 100+ | $0.218 |
| 250+ | $0.199 |
| 500+ | $0.180 |
| 1000+ | $0.158 |
| 2500+ | $0.145 |
| 5000+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.160 |
| 2000+ | $0.157 |
| 3000+ | $0.154 |
| 5000+ | $0.150 |
| 10000+ | $0.147 |
| 25000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3225X7R1H225K250ABCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel79Y4444
Re-Reel55X2713RL
Cut Tape55X2713
Product RangeC Series
Also Known AsC3225X7R1H225KT000N
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Alternatives for C3225X7R1H225K250AB
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
