Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.281 |
| 3000+ | $0.261 |
| 5000+ | $0.256 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$281.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3225X7R1C226K250ACCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.79Y4439
Product RangeC Series
Also Known AsC3225X7R1C226KT000N
Technical Datasheet
Ceramic Capacitor Case1210 [3225 Metric]
Capacitance22µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Voltage Rating16V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length3.2mm
PackagingTape & Reel
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Capacitor Case
1210 [3225 Metric]
Voltage(DC)
16V
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 10%
Product Range
C Series
Packaging
Tape & Reel
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Capacitance
22µF
Voltage(AC)
-
Voltage Rating
16V
Dielectric Characteristic
X7R
Product Length
3.2mm
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C3225X7R1C226K250AC
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C3225X7R1C226K250AC SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/78Y7996-40.jpg)