Print Page
Image is for illustrative purposes only. Please refer to product description.

950 In Stock
5,950 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.877 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.877 |
| 25+ | $0.440 |
| 100+ | $0.401 |
| 250+ | $0.369 |
| 500+ | $0.336 |
| 1000+ | $0.301 |
| 2500+ | $0.279 |
| 5000+ | $0.273 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.281 |
| 2000+ | $0.260 |
| 3000+ | $0.255 |
| 5000+ | $0.250 |
| 10000+ | $0.244 |
| 25000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3225X7R1C226K250ACCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel79Y4439
Re-Reel72Y0885RL
Cut Tape72Y0885
Product RangeC Series
Also Known AsC3225X7R1C226KT000N
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for C3225X7R1C226K250AC
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
