Print Page
9,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.692 |
| 10+ | $0.348 |
| 25+ | $0.337 |
| 50+ | $0.327 |
| 100+ | $0.317 |
| 250+ | $0.271 |
| 2500+ | $0.225 |
| 5000+ | $0.214 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X7T2E224K160AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y9964
Product RangeC Series
Also Known AsC3216X7T2E224KT000N
Technical Datasheet
Capacitance0.22µF
Voltage(DC)250V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C3216X7T2E224K160AA
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C3216X7T2E224K160AA SMD Multilayer Ceramic Capacitor, 0.22 µF, 250 V, 1206 [3216 Metric], ± 10%, X7T](https://www.newark.com/productimages/standard/en_US/78Y9968-40.jpg)