Print Page
34,232 In Stock
324,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.682 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.682 |
| 25+ | $0.349 |
| 100+ | $0.318 |
| 250+ | $0.292 |
| 500+ | $0.266 |
| 1000+ | $0.260 |
| 2500+ | $0.221 |
| 5000+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.221 |
| 4000+ | $0.217 |
| 6000+ | $0.212 |
| 10000+ | $0.208 |
| 20000+ | $0.203 |
| 50000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X7R1H475K160ACCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel79Y4417
Cut Tape95Y0089
Product RangeC Series
Also Known AsC3216X7R1H475KT000E
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C3216X7R1H475K160AC
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C3216X7R1H475K160AC SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/92Y6019-40.jpg)