Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 10+ | $0.885 |
| 25+ | $0.806 |
| 50+ | $0.713 |
| 100+ | $0.634 |
| 250+ | $0.544 |
| 500+ | $0.478 |
| 1000+ | $0.379 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X5R1E226M160AB
Newark Part No.04X3296
Product RangeC Series
Also Known AsC3216X5R1E226MTJ00N
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for C3216X5R1E226M160AB
2 Products Found
Product Overview
The C3216X5R1E226M160AB is a SMD Multilayer Ceramic Chip Capacitor with X5R dielectric and 1206 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. Suitable for general electronic equipment.
- Low self-heating and high ripple resistance due to low ESR
- 1.60mm Thickness
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
1.6mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability