Print Page
3,859 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.295 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 25+ | $0.132 |
| 100+ | $0.118 |
| 250+ | $0.106 |
| 500+ | $0.094 |
| 1000+ | $0.087 |
| 2500+ | $0.078 |
| 5000+ | $0.071 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.078 |
| 6000+ | $0.071 |
| 10000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC2012X7R1C475K125ABCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel68AH9448
Cut Tape05X9887
Product RangeC Series
Also Known AsC2012X7R1C475KTJ00N
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
- Capacitance values ranging from 0.5pF to 100µF based on dielectric material
- Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
- DC voltage rating of 4V to 50V
- Low ESL and excellent frequency characteristics
- Low self heating and high ripple resistance due to low ESR
- High temperature range of -55°C to 125°C
- Monolithic structure ensures superior mechanical strength and reliability
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C2012X7R1C475K125AB
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C2012X7R1C475K125AB SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/80X3164-40.jpg)