Print Page
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.590 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.281 |
| 25+ | $0.271 |
| 50+ | $0.263 |
| 100+ | $0.254 |
| 250+ | $0.224 |
| 1000+ | $0.195 |
| 2500+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC2012X5R1H475K125ABCopy
Newark Part No.
Re-Reel05X9880
Cut Tape05X9880
Product RangeC Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for C2012X5R1H475K125AB
5 Products Found
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

