Print Page
32,936 In Stock
Need more?
2148 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
30788 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.660 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 10+ | $0.335 |
| 25+ | $0.325 |
| 50+ | $0.315 |
| 100+ | $0.305 |
| 250+ | $0.273 |
| 1000+ | $0.240 |
| 2500+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC2012X5R1H106K125ACCopy
Newark Part No.
Re-Reel64AK9940
Cut Tape64AK9940
Product RangeC Series
Also Known AsC2012X5R1H106KT0A0E
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C2012X5R1H106K125AC SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/03AM5055-40.jpg)